You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kübler F000065A Sendix Base Rotary Encoder 40mm Synchro Flange 1Piece

Image Representative of Range

Kübler F000065A Sendix Base Rotary Encoder 40mm Synchro Flange 1Piece

Standard range
Order Code:

09-6712

Brand: Kübler Automation MPN: F000065A EAN-13: 4045262420018
Qty Unit Price (Ex VAT)
1+ £117.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Kübler Automation's incremental rotary encoder 8.KIS40.1362.0500 features a 40 mm optical synchro flange. This position sensor is ideal for measuring angles and tilts in various industrial applications. Typical uses include automation systems and machinery that require precise rotational position feedback.
Type Rotary encoder
(Ø) 40mm
Cable length 2.00m
Connector Cable, open end
Dim (Ø x H) 40 mm x 40.5 mm
Enclosure material Aluminium
Flange diameter 40mm
Height 40.5mm
Impulses per cycle (max.) 500
Interfaces RS422
IP rating IP64
Material (sleeve) Aluminium
Max. operating voltage 5V DC
Max. temperature +70°C
Min. operating voltage 5V DC
Min. temperature -20°C
Misc Attribute 8.KIS40.1362.0500
Model Incremental
Operating voltage 5 V DC
Orientation (connectors) Radial
Shaft depth 12.5mm
Shaft Ø 6mm
Sleeve type Synchro flange
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot