You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kübler F000071A Sendix Base Incremental Encoder Synchro Flange 40mm

Image Representative of Range

Kübler F000071A Sendix Base Incremental Encoder Synchro Flange 40mm

Standard range
Order Code:

09-6714

Brand: Kübler Automation MPN: F000071A EAN-13: 4045262420063
Qty Unit Price (Ex VAT)
1+ £136.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Kübler Automation incremental rotary encoder 8.KIS40.1362.2048 features an optical synchro flange of 40 mm, suitable for precise angular and tilt measurements. This position sensor is typically used in industrial automation applications for accurate monitoring of rotational movements. As a trusted manufacturer, Kübler Automation ensures high-quality and reliable performance in automation systems.
Type Rotary encoder
(Ø) 40mm
Cable length 2.00m
Connector Cable, open end
Dim (Ø x H) 40 mm x 40.5 mm
Enclosure material Aluminium
Flange diameter 40mm
Height 40.5mm
Impulses per cycle (max.) 2048
Interfaces RS422
IP rating IP64
Material (sleeve) Aluminium
Max. operating voltage 5V DC
Max. temperature +70°C
Min. operating voltage 5V DC
Min. temperature -20°C
Misc Attribute 8.KIS40.1362.2048
Model Incremental
Operating voltage 5 V DC
Orientation (connectors) Radial
Shaft depth 12.5mm
Shaft Ø 6mm
Sleeve type Synchro flange
Technology Optical

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot