You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kärcher 2.445-043.0 Power+ Tool Battery 36V 7.5Ah Li-ion Robust IPX5

Image Representative of Range

Kärcher 2.445-043.0 Power+ Tool Battery 36V 7.5Ah Li-ion Robust IPX5

Extended range
Order Code:

04-5629

Brand: Karcher MPN: 2.445-043.0
Qty Unit Price (Ex VAT)
1+ £231.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
45 available to back orderBack-order availability date - 20/06/2025

The Kärcher Professional Battery Power+ 36/75 (36 V/7.5 Ah) is a high-performance Li-ion tool battery designed for power tools. With a 36 V capacity and 7.5 Ah, it offers long-lasting energy for demanding applications. Ideal for professional use, this battery ensures reliable and efficient operation across a range of Kärcher power tools.
Type Tool battery
Battery voltage 36 V
Capacity 7.5Ah
Dim (L x W x H) 168 x 88 x 118 mm
Height 118mm
Length 168mm
Misc Attribute Battery Power+ 36/75 (36 V/7,5 Ah)
Rack size 483 mm (19")
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Technology Li-ion
Weight 2.1kg
Width 88mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot