You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kärcher 2.645-204.0 Rain System Hose Connector 13-15mm Ergonomic Design

Image Representative of Range

Kärcher 2.645-204.0 Rain System Hose Connector 13-15mm Ergonomic Design

Standard range
Order Code:

04-5315

Brand: Karcher MPN: 2.645-204.0
Qty Unit Price (Ex VAT)
1+ £6.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Kärcher Home & Garden Rain System® hose connector 2.645-204.0 is designed for connecting hoses with diameters of 13 mm (1/2") to 15 mm (5/8") and 16 mm to 19 mm (3/4"). Manufactured by Kärcher Home & Garden, this connector ensures a secure and leak-proof fit. It is typically used for linking hoses in garden irrigation systems.
Type Hose connector
Dim (L x W x H) 65 x 45 x 33 mm
Height 33mm
Irrigation frequency On demand
Length 65mm
Series Rain System®
Weight 41g
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot