You are using beta.rapidonline.com. For the live site go to rapidonline.com

Keystone Battery Spring Contact

Keystone Brand: Keystone
<p>Spring contacts for AA, A, C and D size batteries.</p>
  • The contacts are made from nickel plated spring steel
  • Easy to assemble into cases/holders with eyelets or rivets
Description Image Product Buy Qty Pricing (Ex VAT) Battery Size Height Length Contact material Number of Cells Operating Temperature Range Terminal Type Type
Keystone 211 AA/A Battery Spring Contact
Keystone 211 AA/A Battery Spring Contact
Standard range
Order code: 18-3560
MPN: 211

Order in multiples of 20


2,700 in stock, despatched same dayAdditional quantity lead time 7 weeks
20+ £0.105
100+ £0.093
1000+ £0.075
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
A / AA 3.6mm 7.4mm Nickel plated steel 1 N/A Spring Battery spring contact
Keystone 211-D D Battery Spring Contact
Keystone 211-D D Battery Spring Contact
Standard range
Order code: 18-3565
MPN: 211-D

Order in multiples of 20


717 in stock, despatched same dayAdditional quantity lead time 7 weeks
20+ £0.186
100+ £0.147
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
C / D 7.6mm 21.6mm Nickel plated steel 1 N/A Spring Battery spring contact
SizeKeystoneLengthOverall dia.Contact dia.Wire dia.
Cat No.(mm)(mm)(mm)(mm)
AA/A2117.48.53.60.64
C/D211-D21.616.57.61.02


Trustpilot