You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright 10 Bar LED Bargraph Display

Kingbright Brand: Kingbright
<p> <P>Kingbright are a worldwide leading manufacturer of LEDs, offering a superb range of 10 element bargraph displays, comprising ten intensity matched LEDs housed in a 20-pin DIL package to form a neat compact display which may be end stacked to create bar graphs of various lengths.<BR><BR>These well designed components are individually packaged within the display removing the possibility of high leakage between elements, and are available in red, super red, green and yellow with white diffused segments and grey display surface to maximise on/off contrast. <BR><BR>These unique Kingbright bargraph displays are also mechanically rugged, while boasting low curent operation, making them excellent value on the market place - to find out more about the full range of Kingbright products please visit Rapid's <A href="/brands/kingbright">Kingbright </A>page.</P></p>
  • Anodes on chamfered edge side
  • Dimensions 25 x 10 x 8mm
  • Kingbright DC-10 series
  • Suitable for level indicators
  • Excellent on/off contrast
  • Wide viewing angle
  • End stackable
  • Bi-color version available
    • Description Image Product Buy Qty Pricing (Ex VAT) Colour Forward Voltage Forward Current Length Number of LEDs Height Luminous Intensity Width
      Kingbright DC-10EWA 10 Bar Red DIL LED Display
      Kingbright DC-10EWA 10 Bar Red DIL LED Display
      Standard range
      Order code: 55-0190
      MPN: DC-10EWA

      Order in multiples of 5


      315 in stock, despatched same dayAdditional 200 due on 04/06/2025
      5+ £2.90
      50+ £2.10
      100+ £2.00
      500+ £1.84
      Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
      Red 2V 30mA 25.4mm 10 8mm 5.6mcd 10.16mm
      Kingbright DC-10GWA 10 Bar Green DIL LED Display
      Kingbright DC-10GWA 10 Bar Green DIL LED Display
      Standard range
      Order code: 55-0195
      MPN: DC-10GWA

      Order in multiples of 5


      35 in stock, despatched same dayAdditional 200 due on 04/06/2025
      5+ £2.69
      50+ £1.93
      100+ £1.85
      500+ £1.70
      Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
      Green 2.2V 25mA 25.4mm 10 8mm 5.6mcd 10.16mm
      ColourIFVFVFVRLum. int. (mcd)Wavelength
      max.typ.max.max.@ IF (10A)
      Red30mA2.0V2.5V5V 5.6625
      Super red30mA1.85V2.5V5V 31.0640
      Green25mA2.2V2.5V5V 5.6565
      Yellow30mA2.1V2.5V5V 5.6590


      Trustpilot