You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright 7.6mm (0.3in) LED Display

Kingbright Brand: Kingbright

A range of 7.6mm (0.3in high) seven segment displays available in red, super bright red, high efficiency red or green.

  • Right hand decimal point
  • May be used with DIL socket or wired directly to the PCB
  • All displays are categorised for luminous intensity with white diffused segments and grey display surface to maximise on/off contrast
  • Kingbright Sx03 series
Description Image Product Buy Pricing (Ex VAT) Colour Forward Voltage Forward Current Luminous Intensity Digit / Alpha Height Length Width Common Connection Height
Kingbright SA03-11EWA 7.6mm Red LED Display Anode
Kingbright SA03-11EWA 7.6mm Red LED Display Anode
Standard range
Order code: 57-0102
MPN: SA03-11EWA

Order in multiples of 5


758 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £1.49
50+ £0.993
100+ £0.844
500+ £0.770
Price per unit Ex VAT
Red 2V 30mA 9mcd 0.3in 10.16mm 6.1mm Common anode 19.06mm
Kingbright SA03-11GWA 7.6mm Green LED Display Anode
Kingbright SA03-11GWA 7.6mm Green LED Display Anode
Standard range
Order code: 57-0103
MPN: SA03-11GWA

Order in multiples of 5


670 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £1.33
50+ £0.892
100+ £0.758
500+ £0.691
Price per unit Ex VAT
Green 2.2V 25mA 1.4mcd 0.3in 10.16mm 6.1mm Common anode 19.06mm
Mftrs. pt. no.Mftrs. pt. no.PerIFVFVFVRLum. int. (mcd)Wavelength Order codeOrder code
CCCASegmentmax.typ.max.max.@ IF (10mA)CCCA
SC03-12HWA -Red25mA2.0V2.5V5V1.470057-0105-
SC02-11EWA SA03-11EWA HE red30mA2.0V2.5V5V962557-010757-0102
SC03-12GWA SA03-11GWA Green25mA2.0V2.5V5V1.4565-57-0103


Trustpilot