You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright 8.89 x 8.89mm Light Bar

Kingbright Brand: Kingbright
<p>A range of LED light bars containing 4 LED chips encapsulated in a highly efficient diffused package which scatters the light to form a uniformly illuminated surface.</p>
  • Light bars may be PCB or panel mounted in both axes with 2.54mm lead spacing
  • Applications include backlighting, front panel indication and legend illumination
Description Image Product Buy Qty Pricing (Ex VAT) Colour Forward Current Forward Voltage Luminous Intensity Height Length Number of LEDs Width
Kingbright KB-2655EW 8.89mm Red Light Bar
Kingbright KB-2655EW 8.89mm Red Light Bar
Standard range
Order code: 56-1960
MPN: KB-2655EW

Order in multiples of 5


370 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £1.24
50+ £0.820
100+ £0.759
500+ £0.654
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Red 30mA 2V 45mcd 6.12mm 9.94mm 4 9.94mm
Kingbright KB-2855SGD 8.89mm Green Light Bar
Kingbright KB-2855SGD 8.89mm Green Light Bar
Extended range
Order code: 56-1970
MPN: KB-2855SGD

860 in stock, despatched same dayContact us for additional stock
1+ £0.393
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Green 25mA 2.2V 50mcd 6.12mm 9.94mm 4 9.94mm
Kingbright KB-2755YW 8.89mm Yellow Light Bar
Kingbright KB-2755YW 8.89mm Yellow Light Bar
Standard range
Order code: 56-1975
MPN: KB-2755YW

Order in multiples of 5


2,406 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £1.24
50+ £0.820
100+ £0.759
500+ £0.654
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Yellow 30mA 2.1V 35mcd 6.12mm 9.94mm 4 9.94mm
LuminousIFVFVFVRWavelengthMftrs.
Intensity (mcd)max.typ.max.max.Type
Red4530mA2.0V2.5V5V625KB-2655EW
Green5025mA2.2V2.5V5V565KB-2855GD
Yellow3530mA2.1V2.5V5V590KB-2755YW


Trustpilot