You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright DA/DC56 Series 14.2mm (0.56in) Dual LED Displays

Kingbright Brand: Kingbright
<p>A range of dual digit 14.2mm (0.56in high) seven segment displays available in red, super red or green.</p>
  • Right hand decimal point
  • Dual display represents a considerable cost saving over single digit types
  • Connections run along the top and bottom of the display
  • All displays are categorised for luminous intensity
  • Kingbright DA/DC56 series
Description Image Product Buy Qty Pricing (Ex VAT) Common Connection Colour Digit / Alpha Height Forward Current Forward Voltage Height Length Luminous Intensity Width
Kingbright DA56-11EWA 14.2mm Red LED Dual Anode Display
Kingbright DA56-11EWA 14.2mm Red LED Dual Anode Display
Standard range
Order code: 57-0130
MPN: DA56-11EWA

264 in stock, despatched same dayAdditional quantity lead time 11 weeks
1+ £1.63
25+ £1.30
100+ £1.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Common anode Red 0.56in 30mA 2V 19.05mm 25mm 5.6mcd 8mm
Kingbright DC56-11EWA 14.2mm High Efficiency Red LED Dual Cathode Display
Kingbright DC56-11EWA 14.2mm High Efficiency Red LED Dual Cathode Display
Standard range
Order code: 57-0135
MPN: DC56-11EWA

160 in stock, despatched same dayAdditional quantity lead time 11 weeks
1+ £1.44
25+ £1.28
100+ £1.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Common cathode Red 0.56in 30mA 2V 19.05mm 25mm 5.6mcd 8mm
PerWavelength Lum.int.(mcd)IFVFVFVR
segment(nm)@ IF (10mA)max.typ.max.max.
Red6255.630mA2.0V2.5V5V
Super red6402830mA1.85V2.5V5V
Green5655.625mA2.2V2.5V5V


Trustpilot