You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Kingbright High Intensity 8mm LEDs

Kingbright Brand: Kingbright
<p>High efficiency 8mm LED in a diffused package.</p>
  • Particularly suited to warning devices, alarms, etc
  • Kingbright L-793 series
Description Image Product Buy Qty Pricing (Ex VAT) LED Colour Dominant Wavelength Forward Current Lens Type Luminous Intensity Forward Voltage Typical Reverse Voltage Viewing Angle Max Operating Temp Minimum Operating Temp Size
Kingbright L-793ID 8mm Red LED High Intensity
Kingbright L-793ID 8mm Red LED High Intensity
Standard range
Order code: 55-0400
MPN: L-793ID

Order in multiples of 5


290 in stock, despatched same dayAdditional 3,000 due on 05/05/2025
5+ £0.270
50+ £0.190
100+ £0.165
500+ £0.152
Red 625nm 30mA Red diffused 100mcd 2V 5V 30° +85°C -40°C 8mm
Kingbright L-793GD 8mm Green LED High Intensity
Kingbright L-793GD 8mm Green LED High Intensity
Standard range
Order code: 55-0405
MPN: L-793GD

Order in multiples of 5


564 in stock, despatched same dayAdditional 1,200 due on 05/05/2025
5+ £0.251
50+ £0.176
100+ £0.153
500+ £0.140
Green 565nm 25mA Green diffused 60mcd 2.2V 5V 30° +85°C -40°C 8mm
Kingbright L-793YD 8mm Yellow LED High Intensity
Kingbright L-793YD 8mm Yellow LED High Intensity
Standard range
Order code: 55-0410
MPN: L-793YD

Order in multiples of 5


635 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £0.287
50+ £0.238
100+ £0.223
500+ £0.204
Yellow 590nm 30mA Yellow diffused 50mcd 2.1V 5V 30° +85°C -40°C 8mm
ColourIFVFVFVRLum. int. (mcd)ViewWavelength
max.typ.max.max.If (20mA)angle
Red30mA2.5V2.5V5V15050°625
Green25mA2.5V2.5V5V7050°565
Yellow30mA2.5V2.5V5V7050°590


Trustpilot