You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright Infrared Source and Sensor/Emitting Diode 3mm

Kingbright Brand: Kingbright
<p> <P>Kingbright are a worldwide leading manufacturer of LEDs, offering a spectrally matched infrared source and sensor moulded in similar epoxy housings.<BR><BR>These compact 3mm components have been manufactured using only the finest materials, including water clear lenses, while the source color devices are made with Gallium Arsenide Infrared/Aluminium Arsenide Emitting Diodes. <BR><BR>Mechanically and spectrally matched to the L-32P3C Phototransistor, this unique Infrared Emitting Diode offers excellent value on the market place &ndash; to find out more about the full range of Kingbright products please visit Rapid's <A href="/brands/kingbright">Kingbright </A>page.</P></p>
  • When used as a coupled pair separation up to 25mm can be achieved
  • Readily interfaced with logic
  • Cathode identified by flat on body
  • Kingbright L-34 Series
Description Image Product Buy Qty Pricing (Ex VAT) Device Type Dice Forward Current Radiant Intensity Spectral Bandwidth Forward Voltage Typical Lens Type Operating Temperature Max. Operating Temperature Min. Size Spectral Wavelength Viewing Angle
Kingbright L-34 F3C 3mm Infrared Emitting Diode
Kingbright L-34 F3C 3mm Infrared Emitting Diode
Standard range
Order code: 58-0100
MPN: L-34 F3C

Order in multiples of 5


1,361 in stock, despatched same dayAdditional 2,000 due on 27/08/2025
5+ £0.204
50+ £0.139
100+ £0.121
500+ £0.106
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
IR diode GaAs 50mA 40mW/sr 50nm 1.6V Water clear +85°C -40°C 3mm 940nm 50°
Kingbright L-3DP3C 3mm Infrared Sensor
Kingbright L-3DP3C 3mm Infrared Sensor
Standard range
Order code: 58-0105
MPN: L-3DP3C

Order in multiples of 5


2,395 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £0.187
50+ £0.124
100+ £0.106
500+ £0.096
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
IR sensor N/A 1.3mA N/A N/A 1.6V Water clear +85°C -40°C 3mm 940nm 50°
Diode
VF max.at IF 20mA,1.6V
Peak wave length 940nM
Phototransistor
VCEO max.30V
Max. dissipation100mW @ 25°C
Collector dark current100nA
Rise/Fall time 3µs.


Trustpilot