You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright LED Right Angle 3mm

Kingbright Brand: Kingbright
<P>Kingbright are a worldwide leading manufacturer of LEDs, offering a superb range of Right Angle LEDs 3mm in black type 66 nylon housing.<BR><BR>These well designed components from the Kingbright L-710 Series have been manufactured to give a wide viewing angle, while the source color devices are made with Gallium Arsenide Phosphide. On top of that, this smart looking LED is equipped with a slick black case, enhancing contrast ratio. <BR><BR>The unique Kingbright LEDs are also RoHS compliant and I.C. Compatible, making them excellent value on the market place - to find out more about the full range of Kingbright products please visit Rapid's <a href="/brands/kingbright">Kingbright </a>page.</P>
  • Viewing angle 40°
  • Cathode is right pin when viewed from front, indicated by dot
  • Package measures 7.3 x 4.32 x 6.35mm
  • Housing to UL 94V-0
  • High reliability life measured in years
Description Image Product Buy Qty Pricing (Ex VAT) Colour Current Intensity Voltage Bezel Size View Angle
Kingbright L-710A8EW/1ID 3mm Red LED 90°
Kingbright L-710A8EW/1ID 3mm Red LED 90°
Standard range
Order code: 56-2220
MPN: L-710A8EW/1ID

Order in multiples of 5


793 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £0.366
50+ £0.293
100+ £0.283
500+ £0.260
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
HE red 30mA 25mcd 2V N/A 3mm 90°
Kingbright L-710A8EW/1GD 3mm Green LED 90°
Kingbright L-710A8EW/1GD 3mm Green LED 90°
Standard range
Order code: 56-2226
MPN: L-710A8EW/1GD

Order in multiples of 5


604 in stock, despatched same dayAdditional quantity lead time 11 weeks
5+ £0.386
50+ £0.309
100+ £0.299
500+ £0.274
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Green 25mA 20mcd 2.2V N/A 3mm 90°
ColourWavelengthIFVFVFVRLum. int
max.typ.max.max.@ 10mA mcd
Red6253022.5525
Green568252.22.5520


Trustpilot