You are using beta.rapidonline.com. For the live site go to rapidonline.com

Klima1stKlaas 2035 Inverter Split Designer Air Conditioner Wi-Fi Control

Extended range
Order Code:

09-6332

Brand: Klima1stKlaas MPN: 2035 EAN-13: 4250225720351
Qty Unit Price (Ex VAT)
1+ £988.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 04/06/2025

The Klima1stKlaas 2035 Inverter Split is a highly efficient air conditioning unit with an energy rating of A+ for heating and A++ for cooling. It offers a powerful output of 3400 W, making it suitable for spaces up to 120 m³. Ideal for residential or small office environments, this white split air conditioner ensures comfort and efficiency year-round.
Type Split
Air flow rate 550m³/h
Coolant 0.55kg
Coolant type R32
Cooling power (W /BTU/h) 3400 W (12000 BTU/h)
COP energy efficiency class (heating) Doesn't apply
Dimensions (built-in device) 777 x 250 x 205mm
Eco badge reference TCO-certified
Energy efficiency rating A++ (A+++ - D)
External unit dims. 715 x 492 x 240mm
Factory colour White
Fundamentals Inverter
GWP (kg CO2 eq.) 675
Heating power (W / BTU/h) 3420 W (12000 BTU/h)
Indicative annual energy consumption (kWh) 195kWh
Indoor panels 1
Misc Attribute 2035
Noise level (indoor/outdoor) 50dB
Noise level (outdoor) 60dB
Operating voltage 230V
SCOP energy efficiency class (heating, average) A+ (A+++ - D)
SCOP energy efficiency rating (heating, cold season) Doesn't apply
SCOP energy efficiency rating (heating, warm season) Doesn't apply
Seasonal Energy Efficiency Ratio (cooling) 6.1
Suitable for rooms up to 120 m³
Weight (external device) 25kg
Weight of built-in device 9kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot