You are using beta.rapidonline.com. For the live site go to rapidonline.com

Komelon MPT87E PowerBlade™ II Pocket Tape 8m/26ft (Width 27mm)

Standard range
Order Code:

96-4214

Brand: Komelon MPN: MPT87E EAN-13: 8803005879617
Qty Unit Price (Ex VAT)
1+ £16.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

The Komelon PowerBlade™ II Pocket Tape has a Dura NY nylon coated steel dual printed blade with vertical blade markings on the reverse and patented hi-vis blade printing. The Dura NY nylon coating offers superior quality that lasts up to 15x longer.

Its ergonomically designed ABS case with a moulded rubber grip provides increased comfort. The edges of the blade have been deburred. It also has a magnetic end hook.

Available with both metric and imperial graduations or metric only.

This Komelon PowerBlade™ II Pocket Tape has metric and imperial graduations.

Blade Length: 8m/26ft
Blade Width: 27mm
Accuracy: EC Class II


Type Tape

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot