You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Kopp Mains & Equipment Cable Flexible cable 617363

Kopp Brand: Kopp
Kopp offers a range of flexible cables characterised by their varying lengths and conductor configurations, suitable for diverse electrical applications, with all products featuring a durable black exterior.
Description Image Product Buy Qty Pricing (Ex VAT) Cross section Manufacturer part # Misc Attribute No. of leads Outside Ø Insulation material Cable type Core layout Cross section (each core) Factory colour Halogen-free Max. temperature range (fixed installation) Max. temperature range (flexible installation) Min. temperature range (fixed installation) Min. temperature range (flexible installation) Nominal voltage Packaged Sold per metre Type
Kopp 152210845 Flexible Cable 2x0.75mm² Black 10m H03VV-F
Kopp 152210845 Flexible Cable 2x0.75mm² Black 10m H03VV-F
Standard range
Order code: 04-6615
MPN: 152210845

40 in stock, despatched in 4 working days
1+ £8.90
2 x 0.75 mm² 152210845 152210845 2 5.5mm PVC H03VV-F Class 5 = fine 0.75mm² Black No +50°C +50°C -40°C +5°C 300V AC Yes No Flexible cable
Kopp 152305846 Flexible Cable H03VV-F 3x0.75mm² Black 5m
Kopp 152305846 Flexible Cable H03VV-F 3x0.75mm² Black 5m
Standard range
Order code: 04-6616
MPN: 152305846

4 in stock, despatched in 4 working days
1+ £6.09
3 x 0.75 mm² 152305846 152305846 3 6mm PVC H03VV-F Class 5 = fine 0.75mm² Black No +50°C +50°C -40°C +5°C 300V AC Yes No Flexible cable
Kopp 152310848 Light Hose Cable 10m Black H03VV-F 3Gx0.75mm² Flexible
Kopp 152310848 Light Hose Cable 10m Black H03VV-F 3Gx0.75mm² Flexible
Standard range
Order code: 04-6617
MPN: 152310848

2 in stock, despatched in 4 working days
1+ £10.94
3 x 0.75 mm² 152310848 152310848 3 6mm PVC H03VV-F Class 5 = fine 0.75mm² Black No +50°C +50°C -40°C +5°C 300V AC Yes No Flexible cable


Trustpilot