You are using beta.rapidonline.com. For the live site go to rapidonline.com

L+D 2483 KNEE PADS PU Shell Design Black EN 14404 DIN 14404

Standard range
Order Code:

09-6918

Brand: L+D MPN: 2483 EAN-13: 4005781248319
Qty Unit Price (Ex VAT)
1+ £21.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Leipold Doehle's 2483 PU knee pad is designed for optimal knee protection as part of personal protective equipment. With a black shell design, it meets both EN 14404 and DIN 14404 standards, ensuring durability while in use. These knee pads are ideal for workwear, providing comfort and protection during power settings or demanding tasks.
Type PU knee pad
Dim (L x W x H) 160 x 130 x 18 mm
DIN standard DIN 14404
EN standard EN 14404
Height 18mm
Length 160mm
Power setting 2
Weight 540g
Width 130mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot