You are using beta.rapidonline.com. For the live site go to rapidonline.com

L+D 4094 Leipold Doehle Tape 500m x 80mm Red/White Warning

Standard range
Order Code:

12-3574

Brand: L+D MPN: 4094 EAN-13: 4005781409413
  • E
    RoHS Exempt
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
52 in stock, despatched in 4 working days

The Leipold Doehle 4094 Tape is a flat band measuring 500 metres in length and 80 millimetres in width. It features a red and white warning pattern, making it ideal for marking hazardous areas. This tape is typically used in construction and safety applications to clearly delineate restricted zones.
Type Tape
Dim (L x W) 500 m x 80 mm
Length 500m
Material (details) Polyethylene
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot