You are using beta.rapidonline.com. For the live site go to rapidonline.com

L+D 8310 Pliers Tool Bumbag Reflex Piping Metal Clip Belt Fit Empty

Image Representative of Range

L+D 8310 Pliers Tool Bumbag Reflex Piping Metal Clip Belt Fit Empty

Standard range
Order Code:

12-3633

Brand: L+D MPN: 8310 EAN-13: 4005781831016
Qty Unit Price (Ex VAT)
1+ £5.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched in 4 working days

The Leipold Doehle 8310 pliers tool bumbag is designed for easy access and portability. It is ideal for professionals needing an organised way to carry hand tools. This empty tool bumbag ensures durability and convenience on job sites.
Type Tool bumbag (empty)
Depth 30mm
Dim (W x H x D) 100 x 220 x 30 mm
Height 220mm
Material Polyester
Range of uses Pliers
Weight 80g
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot