You are using beta.rapidonline.com. For the live site go to rapidonline.com

L+D 8312 Cutters Tool Bumbag, Metal Belt Clip, Holds Blades & Pen

Image Representative of Range

L+D 8312 Cutters Tool Bumbag, Metal Belt Clip, Holds Blades & Pen

Standard range
Order Code:

12-3634

Brand: L+D MPN: 8312 EAN-13: 4005781831214
Qty Unit Price (Ex VAT)
1+ £5.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
65 in stock, despatched in 4 working days

The Leipold Doehle 8312 Cutters Tool bumbag is a lightweight and durable case designed for carrying cutter knives. It provides easy access and protection for your tools, making it ideal for professionals who require quick tool retrieval. The bumbag is perfect for tradesmen and DIY enthusiasts who need an efficient tool storage solution.
Type Tool bumbag (empty)
Depth 25mm
Dim (W x H x D) 85 x 200 x 25 mm
Height 200mm
Material Polyester
Range of uses Cutters
Weight 68g
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot