You are using beta.rapidonline.com. For the live site go to rapidonline.com

L+D 8360 Nails Tool Bumbag Spacious, Padded, Reflex Piping

Image Representative of Range

L+D 8360 Nails Tool Bumbag Spacious, Padded, Reflex Piping

Standard range
Order Code:

12-3637

Brand: L+D MPN: 8360 EAN-13: 4005781836011
Qty Unit Price (Ex VAT)
1+ £8.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Leipold Doehle 8360 nails tool bumbag is designed for convenience and durability in carrying tools. Made by Leipold Doehle, this empty tool bumbag is ideal for construction and DIY projects. Its robust build ensures it can withstand everyday use on the job site.
Type Tool bumbag (empty)
Depth 45mm
Dim (W x H x D) 185 x 250 x 45 mm
Height 250mm
Material Polyester
Range of uses Nails
Weight 130g
Width 185mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot