You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

LEDVANCE 4058075472853 Orbis Click Sensor 510mm 32W Warm White

Standard range
Order Code:

41-1425

Brand: LEDVANCE MPN: 4058075472853 EAN-13: 4058075472853
Qty Unit Price (Ex VAT)
1+ £83.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Lights can be activated by sensor mode or conventional wall switch. Product features: Light can be activated by sensor mode or conventional wall switch. The operating mode can be easily changed by three clicks of the wall switch. Motion sensor (microwave technology) with adjustable detection parameters. Product advantages: Easy and fast installation. Areas of application: Corridors, entrance areas. Technical equipment: Complete mounting and connection accessories included.
Type Ceiling Light
(Ø) 510mm
Bulb type LED (monochrome)
Colour Warm white
Colour rendering index 80-89
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Depth 95mm
Dim (Ø x H) 510 mm x 95 mm
Dimmable No
Energy efficiency rating n.rel.
Height 95mm
IP rating IP20
Light bulb included Yes
Misc Attribute Circular
No. of bulbs 1
Operating voltage 230V AC
Power 32W
Protection class II
Rating per bulb 32W
Total luminous flux 1800lm
Vertical detection angle 120°
Weight 1693g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot