You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

LEDVANCE 4058075528277 Smart+ Wifi Filament Edison Dimm 60 5,5W E27 WW

Standard range
Order Code:

41-1549

Brand: LEDVANCE MPN: 4058075528277 EAN-13: 4058075528277
Qty Unit Price (Ex VAT)
1+ £12.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Spiral glow plug design with WiFi technology. Product features: Controllable via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Network protocol: WiFi. Dimmable. Lifetime: Up to 15,000 h. Product benefits: Wireless control via app. Easy to install and use. Contains no mercury. Application areas: General lighting. Living spaces. Trade (hotels, bars, boutiques, etc.). Outdoor applications only in suitable lamps.
Type Bulb
(Ø) 64mm
Base E-27
Bulb type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 2700K
Data transfer (Smart Home) Wireless
Dimmable Yes
Energy consumption 6 kWh/1000h
Energy efficiency rating E (A - G)
Factory colour Transparent
Hub Not required
Length 143mm
Light bulbshape Bulb shape
Luminous flux 806.00lm
Material Plastic
No. of bulbs 1
Operating voltage 230V
Power 6W
Power supply (LOV) mains-powered
Product lifespan approx 15000h
Total luminous flux 806lm
Transfer Standard (Smart Home) Wi-Fi
Weight 0.05kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot