You are using beta.rapidonline.com. For the live site go to rapidonline.com

LEDVANCE 4058075540507 LED Spot Brushed Silver GU10 2.6W 2700K Warm White

Standard range
Order Code:

41-1216

Brand: LEDVANCE MPN: 4058075540507 EAN-13: 4058075540507
Qty Unit Price (Ex VAT)
1+ £11.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Ceiling mounted light with flexible GU10 spotlights. Product features: The family of luminaires comprises five variants with up to 6 spot light heads. Housing surface made of brushed nickel. Adjustable head. Product benefits: Energy savings of up to 90% compared to halogen spotlights. Timeless design Versatile adjustable thanks to replaceable LED lamps. Easy to Set Up Application areas: Indoor applications. Corridors, entrance areas, stairwells, living room, cellar. Kitchens, working areas. Ceiling and wall mounting. Technical equipment: Equipped with OSRAM LED lamp EAN 4058075233263. Complete mounting and connection accessories included.
Type Ceiling Light
Base GU10
Bulb type LED (monochrome)
Circuits 15000
Colour Warm white
Colour rendering index 80-89
Colour temperature (Kelvin) 2700K
Depth 146mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Silver
Height 146mm
IP rating IP20
Light bulb included Yes
Luminous flux 230lm
Material Aluminium
No. of bulbs 1
Operating voltage 230V
Power 2.6W
Protection class I
Radiation angle 36°
Rating per bulb 2.6W
Total luminous flux 230lm
Weight 210g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot