Ceiling mounted light with flexible GU10 spotlights. Product features: The family of luminaires comprises five variants with up to 6 spot light heads. Housing surface made of brushed nickel. Adjustable head. Product benefits: Energy savings of up to 90% compared to halogen spotlights. Timeless design Versatile adjustable thanks to replaceable LED lamps. Easy to Set Up Application areas: Indoor applications. Corridors, entrance areas, stairwells, living room, cellar. Kitchens, working areas. Ceiling and wall mounting. Technical equipment: Equipped with OSRAM LED lamp EAN 4058075233263. Complete mounting and connection accessories included.
Type |
Ceiling Light |
Base |
GU10 |
Bulb type |
LED (monochrome) |
Circuits |
15000 |
Colour |
Warm white |
Colour rendering index |
80-89 |
Colour temperature (Kelvin) |
2700K |
Depth |
170mm |
Dimmable |
No |
Energy efficiency rating |
n.rel. |
Factory colour |
Silver |
Height |
170mm |
IP rating |
IP20 |
Length |
684mm |
Light bulb included |
Yes |
Luminous flux |
230lm |
Material |
Aluminium |
No. of bulbs |
2 |
Operating voltage |
230V |
Power |
5.2W |
Protection class |
I |
Radiation angle |
36° |
Rating per bulb |
2.6W |
Total luminous flux |
460lm |
Weight |
435g |
To use this facility please Sign In.
Sign In