You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

LEDVANCE 4058075573055 LED Spot & Downlight Slim 85mm 4.5W 3000K Warm White

Standard range
Order Code:

41-1211

Brand: LEDVANCE MPN: 4058075573055 EAN-13: 4058075573055
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
93 in stock, despatched in 4 working days

Installation slim downlight with integrated driver. Housing material: Plastic. Integrated driver. Very slim shape. ideal if there is little space in the ceiling. Indoor applications. Corridors, entrance areas, stairwells, living room, cellar. Bedroom. Kitchens.
Type Ceiling Light
(Ø) 85mm
Bulb type LED (monochrome)
Colour Warm white
Colour rendering index 80-89
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Depth 23mm
Dim (Ø x H) 85 mm x 37 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 37mm
IP rating IP20
Light bulb included Yes
Material Polyethylene (PE)
Misc Attribute Circular
No. of bulbs 1
Operating voltage 230V
Power 4.5W
Protection class II
Radiation angle 110°
Recess diameter 72mm
Total luminous flux 240lm
Weight 60g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot