You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

LEDVANCE 4058075573116 LED Spot & Downlight Slim 85mm 4.5W 4000K Cool White

Standard range
Order Code:

41-1212

Brand: LEDVANCE MPN: 4058075573116 EAN-13: 4058075573116
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
66 in stock, despatched in 4 working days

Installation slim downlight with integrated driver. Product characteristics: Housing material: Plastic. Integrated driver. Product advantages: Very slim shape. ideal if there is little space in the ceiling. Application areas: Indoor applications. Corridors, entrance areas, stairwells, living room, cellar. Bedroom. Kitchens. Technical equipment: Complete mounting and connection accessories included. Installation depth 35 mm + Installation diameter 72 mm
Type Ceiling Light
(Ø) 85mm
Bulb type LED (monochrome)
Colour Neutral white
Colour rendering index 80-89
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Depth 23mm
Dim (Ø x H) 85 mm x 37 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 37mm
IP rating IP20
Light bulb included Yes
Material Polyethylene (PE)
Misc Attribute Circular
No. of bulbs 1
Operating voltage 230V
Power 4.5W
Protection class II
Rack size 483 mm (19")
Radiation angle 110°
Total luminous flux 240lm
Weight 60g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot