You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

LEDVANCE 4058075573215 LED Spot & Downlight Slim 225mm 22W 6500K Cool Daylight

Standard range
Order Code:

41-1207

Brand: LEDVANCE MPN: 4058075573215 EAN-13: 4058075573215
Qty Unit Price (Ex VAT)
1+ £9.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
69 in stock, despatched in 4 working days

Installation slim downlight with integrated driver. Product characteristics: Housing material: Plastic. Integrated driver.
Type Ceiling Light
(Ø) 225mm
Bulb type LED (monochrome)
Colour Cool white
Colour rendering index 80-89
Colour temperature (Kelvin) 6500K
Colour temperature range 6500 K
Depth 25mm
Dim (Ø x H) 225 mm x 33.5 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 33.5mm
IP rating IP20
Length 254mm
Light bulb included Yes
Material Polyethylene (PE)
Misc Attribute Circular
No. of bulbs 1
Operating voltage 230V
Power 22W
Protection class II
Radiation angle 110°
Total luminous flux 2000lm
Weight 254g
Width 225mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot