You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

LEDVANCE 4058075777996 Smart+ Wifi Filament Edison Tunable WH E27 Tunable White

Standard range
Order Code:

41-1551

Brand: LEDVANCE MPN: 4058075777996 EAN-13: 4058075777996
Qty Unit Price (Ex VAT)
1+ £22.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

LEDVANCE 4058075777996 Smart+ WiFi Filament Edison Bulb. This elegant tunable white bulb combines vintage charm with modern technology, allowing you to effortlessly adjust the warmth of your lighting to suit any mood or occasion.
Type Bulb
(Ø) 64mm
Base E-27
Circuits 100000
Colour Warm white to cool white
Colour rendering 827
Colour rendering index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Colour temperature range 2700 - 6500 K
Dim (Ø x H) 64 mm x 64 mm
Dimmable Yes
Energy consumption 8.00 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Factory colour Transparent
Height 64mm
Length 140mm
Luminous flux 806.00lm
Max. temperature 40°C
Min. temperature -20°C
Operating voltage 230V
Power 8W
Power factor 0.50
Product lifespan approx 15000h
Radiation angle 320°
Total luminous flux 806lm
Weight 48g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot