You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

LEDVANCE 4058075793958 Smart+ Wifi Filament Globe Tunable WH 2700K E27

Standard range
Order Code:

41-1556

Brand: LEDVANCE MPN: 4058075793958 EAN-13: 4058075793958
Qty Unit Price (Ex VAT)
1+ £21.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

LEDVANCE 4058075793958 Smart+ WiFi Filament Globe Tunable WH 2700K E27. This elegant, vintage-style bulb not only adds a touch of classic charm but also seamlessly integrates smart functionality.
Type Bulb
(Ø) 80mm
Base E-27
Circuits 100000
Colour Warm white to cool white
Colour rendering 827
Colour rendering index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Colour temperature range 2700 - 6500 K
Dim (Ø x H) 80 mm x 80 mm
Dimmable Yes
Energy consumption 8.00 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Factory colour Transparent
Height 80mm
Length 120mm
Light bulbshape Globe shape
Luminous flux 806.00lm
Max. temperature 40°C
Min. temperature -20°C
Operating voltage 230V
Power 8W
Power factor 0.50
Product lifespan approx 15000h
Radiation angle 320°
Total luminous flux 806lm
Weight 42g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot