You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

LEDVANCE 605808 Endura Flood Sensor Cool WH 20 W 4000 K DG Cool White

LEDVANCE Brand: LEDVANCE
LEDVANCE 4058075206748 Endura Flood Sensor! This powerful 20W floodlight emits a brilliant 4000K cool white light, perfect for enhancing security and visibility around your home or business. Featuring integrated motion sensing technology, it activates automatically upon detecting movement, ensuring your space is always lit when you need it most. Designed for durability and efficiency, this floodlight is ideal for illuminating driveways, patios, and pathways, while also saving on energy costs
Description Image Product Buy Qty Pricing (Ex VAT) Bulb type Colour Colour rendering index Colour temperature (Kelvin) Depth Dim Dimmable Energy efficiency rating Factory colour Height IP rating Length Light bulb included Luminous flux Material Misc Attribute No. of bulbs Operating voltage Power Protection class
LEDVANCE 4058075206748 Endura Flood Sensor Cool WH 20 W 4000 K DG Cool White
LEDVANCE 4058075206748 Endura Flood Sensor Cool WH 20 W 4000 K DG Cool White
Standard range
Order code: 41-1022
MPN: 4058075206748

35 in stock, despatched in 4 working days
1+ £36.00
LED (monochrome) Neutral white 80-89 4000K 66mm (L x W x H) 13.3 x 6.6 x 18.9 cm No n.rel. Dark grey 18.9cm IP44 13.3cm Yes 1700lm Aluminium (die-cast) Rectangular 1 230V 20W I
LEDVANCE 4058075206762 Endura Flood Sensor Cool WH 30 W 4000 K DG Cool White
LEDVANCE 4058075206762 Endura Flood Sensor Cool WH 30 W 4000 K DG Cool White
Extended range
Order code: 41-1023
MPN: 4058075206762

8 in stock, despatched in 4 working days
1+ £43.99
LEDVANCE 4058075206786 Endura Flood Sensor Cool WH 50 W 4000 K DG Cool White
LEDVANCE 4058075206786 Endura Flood Sensor Cool WH 50 W 4000 K DG Cool White
Standard range
Order code: 41-1024
MPN: 4058075206786

83 in stock, despatched in 4 working days
1+ £51.99
LED (monochrome) Neutral white 80-89 4000K 70mm (L x W x H) 21 x 7 x 26.7 cm No n.rel. Dark grey 26.7cm IP44 21cm Yes 4500lm Aluminium (die-cast) Rectangular 1 230V 50W I


Trustpilot