You are using beta.rapidonline.com. For the live site go to rapidonline.com

Leipold 8375 Universal Tool Bumbag Empty with Various Pockets

Image Representative of Range

Leipold 8375 Universal Tool Bumbag Empty with Various Pockets

Standard range
Order Code:

12-3638

Brand: L+D MPN: 8375 EAN-13: 4005781837513
Qty Unit Price (Ex VAT)
1+ £14.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Leipold Doehle's 8375 Universal Tool bumbag is a durable and compact solution for carrying essential tools. It is designed with multiple compartments, providing ease of organisation and access. Ideal for tradespeople and DIY enthusiasts, it offers convenience for on-the-go tasks.
Type Tool bumbag (empty)
Depth 40mm
Dim (W x H x D) 270 x 300 x 40 mm
Height 300mm
Material Polyester
Range of uses Universal
Weight 240g
Width 270mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot