You are using beta.rapidonline.com. For the live site go to rapidonline.com

Leipold Doehle 8300 Universal Tool Belt Waist 90-120 cm Adjustable

Image Representative of Range

Leipold Doehle 8300 Universal Tool Belt Waist 90-120 cm Adjustable

Standard range
Order Code:

12-3632

Brand: L+D MPN: 8300 EAN-13: 4005781830019
  • E
    RoHS Exempt
  • Country of Origin: Pakistan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Leipold Doehle 8300 Universal Tool belt, with a waist size range of 90 to 120 cm, is ideal for various tool-carrying needs. Manufactured by Leipold Doehle, this tool belt offers a comfortable and adjustable fit for versatility in different working environments. It is commonly used by tradespeople, such as carpenters and electricians, to conveniently carry and access tools.
Type Tool belt
Dim (L x W) 1200 mm x 65 mm
Factory colour Black
Length 1200mm
Material Polyester
Range of uses Universal
Waist size (max.) 120cm
Waist size (min.) 90cm
Waist size range 90 up to 120 cm
Weight 160g
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot