You are using beta.rapidonline.com. For the live site go to rapidonline.com

Leipold Doehle 8320 Universal Tool Bumbag Empty Snap Hook Metal Clip

Image Representative of Range

Leipold Doehle 8320 Universal Tool Bumbag Empty Snap Hook Metal Clip

Standard range
Order Code:

12-3635

Brand: L+D MPN: 8320 EAN-13: 4005781832013
Qty Unit Price (Ex VAT)
1+ £6.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched in 4 working days

Manufactured by Leipold Doehle, the 8320 Universal Tool bumbag is a versatile storage solution. With multiple compartments, it enables organised tool storage and easy access on the go. Ideal for tradespeople, it's designed to enhance efficiency during daily tasks.
Type Tool bumbag (empty)
Depth 40mm
Dim (L x W x H) 40 x 110 x 170 mm
Height 170mm
Length 40mm
Material Polyester
Range of uses Universal
Weight 80g
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot