You are using beta.rapidonline.com. For the live site go to rapidonline.com

Leipold Doehle 8330 PDAs Mobile Phone Tool Bag With Elastic Feather Rose

Image Representative of Range

Leipold Doehle 8330 PDAs Mobile Phone Tool Bag With Elastic Feather Rose

Standard range
Order Code:

12-3636

Brand: L+D MPN: 8330 EAN-13: 4005781833010
  • E
    RoHS Exempt
  • Country of Origin: Pakistan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Leipold Doehle manufactures the 8330 PDAs Mobile Phone Tool Bag (empty), designed for efficient tool organisation. This sturdy and versatile bag serves as an optimal solution for tool storage and transport. Ideal for professionals requiring a reliable and durable tool-carrying option.
Type Tool bag (empty)
Inside height 165mm
Inside width 90mm
Internal depth 35mm
Material Polyester
Weight 64g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot