You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

LENOX T30013-13L Bi-Metal Holesaw 21mm

Standard range
Order Code:

96-4475

Brand: LENOX MPN: T30013-13L EAN-13: 0082472300130
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The LENOX® Bi-Metal Holesaw features an advanced tooth design that increases cutting life. The large sharp teeth provide fast, efficient cutting in wood. The optimised tooth design also penetrates metal with ease. Increased wall thickness improves durability and minimises tooth loss. The SPEED SLOT® staircase design provides fast and easy plug ejection.

This LENOX® Bi-Metal Holesaw has the following specification:

Diameter: 21mm
Arbor: Standard: 1L, 4L or 5L; SNAP-BACK™: 5L


Type Holesaw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot