You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

LENOX T30017-17L Bi-Metal Holesaw 27mm

Standard range
Order Code:

96-4479

Brand: LENOX MPN: T30017-17L EAN-13: 0082472300178
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The LENOX® Bi-Metal Holesaw features an advanced tooth design that increases cutting life. The large sharp teeth provide fast, efficient cutting in wood. The optimised tooth design also penetrates metal with ease. Increased wall thickness improves durability and minimises tooth loss. The SPEED SLOT® staircase design provides fast and easy plug ejection.

This LENOX® Bi-Metal Holesaw has the following specification:

Diameter: 27mm
Arbor: Standard: 1L, 4L or 5L; SNAP-BACK™: 5L


Type Holesaw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot