You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

LENOX T30024-24L Bi-Metal Holesaw 38mm

Standard range
Order Code:

96-4484

Brand: LENOX MPN: T30024-24L EAN-13: 0082472300246
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The LENOX® Bi-Metal Holesaw features an advanced tooth design that increases cutting life. The large sharp teeth provide fast, efficient cutting in wood. The optimised tooth design also penetrates metal with ease. Increased wall thickness improves durability and minimises tooth loss. The SPEED SLOT® staircase design provides fast and easy plug ejection.

This LENOX® Bi-Metal Holesaw has the following specification:

Diameter: 38mm
Arbor: Standard: 2L, 3L, 6L or 7L; SNAP-BACK™: 2L or 6L


Type Holesaw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot