You are using beta.rapidonline.com. For the live site go to rapidonline.com

LeuchtenDirekt 15168-55 Just Light LED Floor Lamp Steel 1000lm 3000K

Standard range
Order Code:

09-7278

Brand: LeuchtenDirekt MPN: 15168-55 EAN-13: 4043689939533
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Just Light manufactures the WAVE 15168-55 LED floor standing light, designed with a sleek monochrome steel finish. This floor standing light is ideal for living room lighting, providing efficient illumination with its LED technology. It is perfect for adding a modern touch to any living space.
Type LED floor standing light
(Ø) 140mm
Bulb type LED (monochrome)
Colour temperature (Kelvin) 3000K
Dim (Ø x H) 140 mm x 1200 mm
Energy efficiency rating n.rel.
Factory colour Steel
Height 1200mm
IP rating IP20
Length 140mm
Light bulb included Yes
No. of bulbs 1
Protection class III
Rating per bulb 12W
Weight 695g
Width 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot