You are using beta.rapidonline.com. For the live site go to rapidonline.com

Lorch 111.1610.0 Micro Stick 160 SMAW Kit 10-160A Inverter Compact CEL-capable

Image Representative of Range

Lorch 111.1610.0 Micro Stick 160 SMAW Kit 10-160A Inverter Compact CEL-capable

Standard range
Order Code:

09-7719

Brand: Lorch MPN: 111.1610.0 EAN-13: 4032083156455
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £893.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Lorch MicorStick 160 ControlPro is a versatile welding equipment, ideal for SMAW applications. Manufactured by Lorch, it operates within a range of 10 to 160 amps, providing precise control for various welding tasks. It is suitable for both professional and hobbyist welders who require reliable performance.
Type SMAW kit
Dim (L x W x H) 360 x 130 x 215 mm
Electrode diameter 1.5 - 4mm
Fused 16A
Height 215mm
Length 360mm
Operating voltage 230V
Weight 4.9kg
Welding current (max.) 160A
Welding current (min.) 10A
Welding current (range) 10 - 160 A
Welding wire Ø CEL Ø in: 1.5 – 4.0 mm, WIG Ø in: 1.0 – 2.4mm
Width 130mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot