You are using beta.rapidonline.com. For the live site go to rapidonline.com

Low Power SOT-23 MOSFET Transistors

Surface mount MOSFET transistors in a SOT-23 package.

  • Designed for low power applications
  • Supplied in small quantities or on reels of 3000
Description Image Product Buy Pricing (Ex VAT) Drain Current Drain-Source Breakdown Voltage Drain-Source On-Resistance Power Dissipation Channel Type Package Type Gate Source Voltage
On Semi FDN359AN MOSFET N 30V 2.7A SOT23
On Semi FDN359AN MOSFET N 30V 2.7A SOT23
Standard range
Order code: 47-0208
MPN: FDN359AN

Order in multiples of 5


30 in stock, despatched same dayAdditional quantity lead time 7 months
5+ £0.395
Price per unit Ex VAT
2.7A 30V 37mΩ 0.5W N-Channel SOT-23 20V
ON Semi BSS138K 220mA N Channel Mosfet Transistor
ON Semi BSS138K 220mA N Channel Mosfet Transistor
Standard range
Order code: 47-0102
MPN: BSS138K

Order in multiples of 5


12,010 in stock, despatched same dayAdditional quantity lead time 19 months
20+ £0.116
Price per unit Ex VAT
0.22A 50V 0.36W N-Channel SOT-23 20V
PolarityVDSRDS(ON)ID cont.IDMVGS(th)PDMftr.Device
(V)(Ω)@25°C (A)pulsed (A)max. (V)@25°C (W)
N channel300.0552.71530.5ONSFDN359AN
N channel503.50.220.881.60.36ONSBSS138
N channel607.50.1150.82.50.2ONS2N7002


Trustpilot