You are using beta.rapidonline.com. For the live site go to rapidonline.com

m-e 41058 DGF-300 Light Curtain White 140° Detection Infrared Portable

Standard range
Order Code:

09-8688

Brand: m-e modern-electronics MPN: 41058 EAN-13: 4250109133000
Qty Unit Price (Ex VAT)
1+ £64.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

The m-e modern-electronics DGF-300 is a wireless passage detector set with an infrared motion detector, ideal for monitoring entryways. This mini alarm system is designed for easy installation in various security applications. Its white light curtain provides discreet and effective motion detection, perfect for both residential and commercial use.
Type Mini alarm system
Component Light curtain
Detection angle 140°
Display No
Energy efficiency rating Doesn't apply
Factory colour White
Max. range 100m
Operating voltage 230V
Power consumption (idle/triggered) 100mA
Radio frequency 434MHz
Receiver size 150 x 115 x 28mm
Transmitter dimensions 150 x 115 x 28mm
Viewing width 8m
Weight 480g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot