You are using beta.rapidonline.com. For the live site go to rapidonline.com

m-e 41059 Extra Transmitter DGF-300 TX White For DGF-300 Set Expansion

Standard range
Order Code:

09-8689

Brand: m-e modern-electronics MPN: 41059 EAN-13: 4250109133017
Qty Unit Price (Ex VAT)
1+ £31.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The DGF-300 TX is an additional radio transmitter by m-e modern-electronics designed for expanding the wireless passage detector DGF-300. It features a mini alarm system and is ideal for enhancing security in residential or commercial settings. This device, also known as the Zusatz-Sender DGF-300 TX, is especially useful for upgrading existing systems to cover more entry points.
Type Mini alarm system
Component Extra transmitter
Depth 80mm
Detection angle 140°
Dim (W x H x D) 260 x 285 x 80 mm
Energy efficiency rating Doesn't apply
Factory colour White
Height 285mm
Max. range 100m
Operating voltage 230V
Power supply (LOV) mains-powered
Radio frequency 434MHz
Viewing width 8m
Weight 240g
Width 260mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot