You are using beta.rapidonline.com. For the live site go to rapidonline.com

m-e 41060 DGF-300 RX Extra Receiver Expands to 8 Transmitters

Standard range
Order Code:

09-8690

Brand: m-e modern-electronics MPN: 41060 EAN-13: 4250109133024
Qty Unit Price (Ex VAT)
1+ £29.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The m-e modern-electronics DGF-300 RX is an additional radio receiver designed to expand the wireless passage detector DGF DGF-300 RX-300. It functions as a mini alarm system, offering enhanced security and monitoring capabilities. Ideal for integrating into existing security systems, it provides a reliable solution for residential or commercial applications.
Type Mini alarm system
Component Extra receiver
Depth 28mm
Dim (W x H x D) 150 x 115 x 28 m
Energy efficiency rating Doesn't apply
Factory colour White
Height 115mm
Max. range 100m
Operating voltage 230V
Power supply (LOV) mains-powered
Radio frequency 434MHz
Weight 240g
Width 150m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot