You are using beta.rapidonline.com. For the live site go to rapidonline.com

m-e 41157 Wireless Doorbell Receiver Mains-Operated Expandable System

Extended range
Order Code:

09-8708

Brand: m-e modern-electronics MPN: 41157 EAN-13: 4250109132676
Qty Unit Price (Ex VAT)
1+ £36.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 21/06/2025

The m-e modern-electronics 41157 Wireless door bell Receiver is a reliable and convenient signalling device. This additional doorbell receiver features wireless operation, making it easy to install without the hassle of wiring. It is ideal for use in residential settings as an extra door chime or for replacing existing systems.
Type Wireless door bell
Component Receiver
Depth 40mm
Dim (W x H x D) 64 x 119 x 40 mm
Factory colour White
Frequency 434 MHz
Height 119mm
Misc Attribute Mains operated
Volume 90dBA
Width 64mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot