You are using beta.rapidonline.com. For the live site go to rapidonline.com

m-e 41307 BELL-500 Wireless Doorbell Button with Backlit Nameplate

Standard range
Order Code:

09-8735

Brand: m-e modern-electronics MPN: 41307 EAN-13: 4250109132881
Qty Unit Price (Ex VAT)
1+ £34.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The m-e modern-electronics 41307 Wireless Doorbell Transmitter features a backlit design and includes a nameplate for easy identification. It is an additional doorbell unit compatible with Bell-503 TXA systems. This device is ideal for residential and small business applications where a wireless solution is preferred.
Type Wireless door bell
Component Transmitter
Depth 27mm
Dim (W x H x D) 88 x 114 x 27 mm
Factory colour Anthracite
Frequency 434 MHz
Height 114mm
Max. range 500m
Tunes 16
Width 88mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot