You are using beta.rapidonline.com. For the live site go to rapidonline.com

m-e 41356 Bell-500 Wireless Doorbell Button Backlit 1-Family Use

Extended range
Order Code:

09-8737

Brand: m-e modern-electronics MPN: 41356 EAN-13: 4250109133109
Qty Unit Price (Ex VAT)
1+ £30.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The wireless door bell transmitter by m-e modern-electronics, model 41356, features a backlit nameplate for easy night-time visibility. This Bell-501 TXW is ideal for homes requiring an additional doorbell setup. Its wireless design simplifies installation, offering convenience without wiring complications.
Type Wireless door bell
Component Transmitter
Depth 27mm
Dim (W x H x D) 88 x 114 x 27 mm
Factory colour White
Frequency 434 MHz
Height 114mm
Max. range 500m
Tunes 16
Width 88mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot