You are using beta.rapidonline.com. For the live site go to rapidonline.com

m-e 41358 BELL-500 Wireless Doorbell Transmitter with Backlit & Nameplate

Standard range
Order Code:

09-8739

Brand: m-e modern-electronics MPN: 41358 EAN-13: 4250109133123
Qty Unit Price (Ex VAT)
1+ £34.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The m-e modern-electronics 41358 wireless doorbell transmitter, also known as Bell-503 TXW, features a backlit nameplate for easy identification. It is a single piece transmitter, suitable for enhancing or supplementing existing wireless doorbell systems. Ideal for both residential and commercial entry points, it ensures efficient and convenient visitor alerts.
Type Wireless door bell
Component Transmitter
Depth 27mm
Dim (W x H x D) 88 x 114 x 27 mm
Factory colour White
Frequency 434 MHz
Height 114mm
Max. range 500m
Tunes 16
Width 88mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot