You are using beta.rapidonline.com. For the live site go to rapidonline.com

m-e 41401 Wireless Door Bell Receiver Illuminated Ring Battery-Powered

Standard range
Order Code:

09-8749

Brand: m-e modern-electronics MPN: 41401 EAN-13: 4250109133437
Qty Unit Price (Ex VAT)
1+ £24.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

The m-e modern-electronics 41401 wireless door bell receiver is a versatile and convenient addition to your home. It features easy installation and compatibility with multiple transmitters for extended range. This receiver is ideal for enhancing home entry notifications in various residential settings.
Type Wireless door bell
Adjustable volume Individually adjustable
Component Receiver
Depth 35mm
Dim (W x H x D) 76 x 98 x 35 mm
Factory colour White
Frequency 434 MHz
Height 98mm
Max. range 500m
Tunes 16
Visual signalling Rin light
Width 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot