You are using beta.rapidonline.com. For the live site go to rapidonline.com

m-e Bell-202.3 TXA Wireless Door Bell Transmitter Two-Family Expandable

Standard range
Order Code:

09-8764

Brand: m-e modern-electronics MPN: Bell-202.3 TXA EAN-13: 4250109132485
Qty Unit Price (Ex VAT)
1+ £23.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

The m-e modern-electronics Bell-202.3 TXA is a wireless doorbell designed for convenient installation and operation. Its main attributes include a robust transmitter and seamless wireless connectivity. This product is typically used in residential or office settings for efficient visitor notification.
Type Wireless door bell
Component Transmitter
Depth 22mm
Dim (W x H x D) 90 x 90 x 22 mm
Factory colour Silver
Frequency 434 MHz
Height 90mm
Max. range 200m
Misc Attribute 2 families
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot