You are using beta.rapidonline.com. For the live site go to rapidonline.com

m-e modern-electronics 41154 Wireless Doorbell 36 Melodies 100m Range

Extended range
Order Code:

09-8706

Brand: m-e modern-electronics MPN: 41154 EAN-13: 4250109132652
Qty Unit Price (Ex VAT)
1+ £22.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 21/06/2025

The m-e modern-electronics 41154 wireless doorbell includes a complete set with a nameplate. This additional doorbell features easy installation and offers a wireless solution for entry alerts. It is typically used in residential homes to conveniently notify occupants of visitors.
Type Wireless door bell
Adjustable volume Individually adjustable
Coding option Autodidactic
Component Complete set
Current consumption Transmitter: Battery-operated · Receiver: mains-operated
Doorbell features incl. nameplate
Factory colour White
Frequency 433 MHz
Max. range 100m
Receiver size (W x H x D) 62 x 95 x 34mm
Transmitter dimensions (W x H x D) 80 x 32 x 21mm
Tunes 36
Visual signalling Blue LED

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot